
MSP2B2R200JR10E3 | |
|---|---|
DigiKey Part Number | 716-MSP2B2R200JR10E3TR-ND - Tape & Reel (TR) 716-MSP2B2R200JR10E3CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | MSP2B2R200JR10E3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 Ohms ±5% 2W Chip Resistor 4527 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MSP2B2R200JR10E3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Package / Case | 4527 J-Lead | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.449" L x 0.276" W (11.40mm x 7.00mm) | |
Height - Seated (Max) | 0.205" (5.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,23000 € | 7,23 € |
| 10 | 4,97700 € | 49,77 € |
| 25 | 4,36800 € | 109,20 € |
| 50 | 3,98620 € | 199,31 € |
| 100 | 3,66190 € | 366,19 € |
| 250 | 3,30676 € | 826,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,23518 € | 2.117,59 € |
| 1.000 | 3,98798 € | 3.987,98 € |
| 1.500 | 3,86103 € | 5.791,55 € |
| Unit Price without VAT: | 7,23000 € |
|---|---|
| Unit Price with VAT: | 8,60370 € |

