
MSP2B220R0JS14E3 | |
|---|---|
DigiKey Part Number | 716-MSP2B220R0JS14E3-ND |
Manufacturer | |
Manufacturer Product Number | MSP2B220R0JS14E3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 2W Chip Resistor 4527 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MSP2B220R0JS14E3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.449" L x 0.276" W (11.40mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.205" (5.20mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 € | 8,74 € |
| 10 | 6,05000 € | 60,50 € |
| 25 | 5,32320 € | 133,08 € |
| 50 | 4,86780 € | 243,39 € |
| 100 | 4,48090 € | 448,09 € |
| 300 | 3,98333 € | 1.195,00 € |
| 500 | 3,79234 € | 1.896,17 € |
| 1.000 | 3,56736 € | 3.567,36 € |
| Unit Price without VAT: | 8,74000 € |
|---|---|
| Unit Price with VAT: | 10,40060 € |

