
MSP2B1R000JS14E3 | |
|---|---|
DigiKey Part Number | 716-MSP2B1R000JS14E3-ND |
Manufacturer | |
Manufacturer Product Number | MSP2B1R000JS14E3 |
Description | SFERNICE FIXED RESISTORS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 2W Chip Resistor 4527 J-Lead Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | MSP2B1R000JS14E3 Models |
Category | Composition |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 275°C |
Packaging Bag | Package / Case 4527 J-Lead |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.575" L x 0.276" W (14.60mm x 7.00mm) |
Tolerance | Height - Seated (Max) 0.268" (6.80mm) |
Power (Watts) | Number of Terminations 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MSP2B1R000JR10E3 | Vishay Sfernice | 404 | 716-MSP2B1R000JR10E3CT-ND | 8,71000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,68000 € | 7,68 € |
| 10 | 5,30000 € | 53,00 € |
| 25 | 4,65440 € | 116,36 € |
| 50 | 4,25060 € | 212,53 € |
| 100 | 3,90720 € | 390,72 € |
| 300 | 3,46587 € | 1.039,76 € |
| 500 | 3,29638 € | 1.648,19 € |
| 1.000 | 3,09678 € | 3.096,78 € |
| Unit Price without VAT: | 7,68000 € |
|---|---|
| Unit Price with VAT: | 9,13920 € |

