
M61P104KT20T607 | |
|---|---|
DigiKey Part Number | 716-M61P104KT20T607-ND |
Manufacturer | |
Manufacturer Product Number | M61P104KT20T607 |
Description | 61 P 100K 10% T607 TU50 E3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Vishay Sfernice | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 100 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Square - 0.375" x 0.375" Face (9.53mm x 9.53mm) |
Tolerance ±10% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,52300 € | 25,23 € |
| 25 | 2,34320 € | 58,58 € |
| 50 | 2,21560 € | 110,78 € |
| 200 | 1,97880 € | 395,76 € |
| 400 | 1,86960 € | 747,84 € |
| 600 | 1,80838 € | 1.085,03 € |
| 1.000 | 1,73402 € | 1.734,02 € |
| 5.000 | 1,51855 € | 7.592,75 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,60570 € |

