
LTO050F10000JTE3 | |
|---|---|
DigiKey Part Number | LT50J-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | LTO050F10000JTE3 |
Description | RES 1K OHM 50W 5% TO220 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | LTO050F10000JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,77000 € | 3,77 € |
| 10 | 2,83000 € | 28,30 € |
| 25 | 2,61560 € | 65,39 € |
| 50 | 2,49140 € | 124,57 € |
| 100 | 2,39260 € | 239,26 € |
| 250 | 2,29212 € | 573,03 € |
| 500 | 2,23386 € | 1.116,93 € |
| 1.000 | 2,18743 € | 2.187,43 € |
| Unit Price without VAT: | 3,77000 € |
|---|---|
| Unit Price with VAT: | 4,48630 € |

