
LTA050F5R000JTE3 | |
|---|---|
DigiKey Part Number | 716-LTA050F5R000JTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTA050F5R000JTE3 |
Description | LTA 50 5R 5 % TU30 E3 |
Customer Reference | |
Detailed Description | 5 Ohms ±5% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,30000 € | 4,30 € |
| 10 | 3,27600 € | 32,76 € |
| 25 | 3,04040 € | 76,01 € |
| 50 | 2,90440 € | 145,22 € |
| 100 | 2,79610 € | 279,61 € |
| 300 | 2,66770 € | 800,31 € |
| 500 | 2,62206 € | 1.311,03 € |
| 1.000 | 2,57115 € | 2.571,15 € |
| Unit Price without VAT: | 4,30000 € |
|---|---|
| Unit Price with VAT: | 5,11700 € |

