
LTA050F100R0FTE3 | |
|---|---|
DigiKey Part Number | 716-LTA050F100R0FTE3-ND |
Manufacturer | |
Manufacturer Product Number | LTA050F100R0FTE3 |
Description | LTA 50 F 100U 1% TU50 E3 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 50W Through Hole Resistor TO-220-2 Full Pack Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Size / Dimension | 0.409" L x 0.126" W (10.40mm x 3.20mm) | |
Height - Seated (Max) | 0.799" (20.30mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,40000 € | 9,40 € |
| 10 | 6,99800 € | 69,98 € |
| 25 | 6,46160 € | 161,54 € |
| 50 | 5,88320 € | 294,16 € |
| 100 | 5,60540 € | 560,54 € |
| 250 | 4,36968 € | 1.092,42 € |
| 500 | 4,34520 € | 2.172,60 € |
| 1.000 | 4,25816 € | 4.258,16 € |
| Unit Price without VAT: | 9,40000 € |
|---|---|
| Unit Price with VAT: | 11,18600 € |

