Parametric Equivalent

LPSA800L2000JB | |
|---|---|
DigiKey Part Number | 716-LPSA800L2000JB-ND |
Manufacturer | |
Manufacturer Product Number | LPSA800L2000JB |
Description | LPSA 800 L 200U 5% BO15 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms ±5% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 175°C |
Mfr | Features Non-Inductive |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Part Status Active | Height - Seated (Max) 1.055" (26.80mm) |
Resistance 200 Ohms | Lead Style M4 Threaded |
Tolerance ±5% | Package / Case Box |
Power (Watts) 800W | Grade |
Composition Thick Film | Qualification |
Temperature Coefficient ±150ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPSA800H2000JB | Vishay Sfernice | 0 | 716-LPSA800H2000JB-ND | 116,46533 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 109,03333 € | 1.635,50 € |
| Unit Price without VAT: | 109,03333 € |
|---|---|
| Unit Price with VAT: | 129,74966 € |


