
LPSA600H4R70KB | |
|---|---|
DigiKey Part Number | 716-LPSA600H4R70KB-ND |
Manufacturer | |
Manufacturer Product Number | LPSA600H4R70KB |
Description | LPSA 600 H 4U7 10% BO15 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±10% 600W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 155°C |
Mfr | Features Non-Inductive |
Series | Mounting Feature Screw Holes |
Packaging Box | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Part Status Active | Height - Seated (Max) 1.055" (26.80mm) |
Resistance 4.7 Ohms | Lead Style M4 Threaded |
Tolerance ±10% | Package / Case Box |
Power (Watts) 600W | Grade |
Composition Thick Film | Qualification |
Temperature Coefficient ±300ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 74,36467 € | 1.115,47 € |
| Unit Price without VAT: | 74,36467 € |
|---|---|
| Unit Price with VAT: | 88,49396 € |

