Parametric Equivalent

LPS0800H5000FB | |
|---|---|
DigiKey Part Number | 716-LPS0800H5000FB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0800H5000FB |
Description | LPS 800 H 500U 1% BO15 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms ±1% 800W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 175°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 500 Ohms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±1% | Lead Style M4 Threaded |
Power (Watts) 800W | Package / Case Box |
Composition Thick Film |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPS0800L5000FB | Vishay Sfernice | 0 | 716-LPS0800L5000FB-ND | 184,95067 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 197,65333 € | 2.964,80 € |
| Unit Price without VAT: | 197,65333 € |
|---|---|
| Unit Price with VAT: | 235,20746 € |


