
LPS0300H6802KB | |
|---|---|
DigiKey Part Number | 716-LPS0300H6802KB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0300H6802KB |
Description | LPS 300 H 68K 10% BO15 E |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 68 kOhms ±10% 300W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 68 kOhms | |
Tolerance | ±10% | |
Power (Watts) | 300W | |
Composition | Thick Film | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 120°C | |
Features | Non-Inductive | |
Coating, Housing Type | - | |
Mounting Feature | Flanges | |
Size / Dimension | 2.362" L x 2.244" W (60.00mm x 57.00mm) | |
Height - Seated (Max) | 1.055" (26.80mm) | |
Lead Style | M4 Threaded | |
Package / Case | Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 58,48933 € | 877,34 € |
| Unit Price without VAT: | 58,48933 € |
|---|---|
| Unit Price with VAT: | 69,60230 € |

