
LPS0300H4703KB | |
|---|---|
DigiKey Part Number | 716-LPS0300H4703KB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0300H4703KB |
Description | LPS 300 H 470K 10% BO15 E |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 kOhms ±10% 300W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 120°C |
Series | Features Non-Inductive |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 470 kOhms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±10% | Lead Style M4 Threaded |
Power (Watts) 300W | Package / Case Box |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 58,22400 € | 873,36 € |
| Unit Price without VAT: | 58,22400 € |
|---|---|
| Unit Price with VAT: | 69,28656 € |

