LPS0300H3303KB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Sfernice
In Stock: 0
Unit Price: 54,79467 €
Datasheet
330 kOhms ±10% 300W Thick Film Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPS0300H3303KB

DigiKey Part Number
716-LPS0300H3303KB-ND
Manufacturer
Manufacturer Product Number
LPS0300H3303KB
Description
LPS 300 H 330K 10% BO15 E
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
330 kOhms ±10% 300W Thick Film Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
330 kOhms
Tolerance
±10%
Power (Watts)
300W
Composition
Thick Film
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 120°C
Features
Non-Inductive
Coating, Housing Type
-
Mounting Feature
Flanges
Size / Dimension
2.362" L x 2.244" W (60.00mm x 57.00mm)
Height - Seated (Max)
1.055" (26.80mm)
Lead Style
M4 Threaded
Package / Case
Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1558,48933 €877,34 €
Manufacturers Standard Package
Unit Price without VAT:58,48933 €
Unit Price with VAT:69,60230 €