Parametric Equivalent

LPS0300D2702JB | |
|---|---|
DigiKey Part Number | 716-LPS0300D2702JB-ND |
Manufacturer | |
Manufacturer Product Number | LPS0300D2702JB |
Description | LPS 300 D 27K 5% BO15 E |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 300W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 120°C |
Series | Features Non-Inductive |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 2.362" L x 2.244" W (60.00mm x 57.00mm) |
Resistance 27 kOhms | Height - Seated (Max) 1.055" (26.80mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 300W | Package / Case Box |
Composition Thick Film |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LPS0300H2702JB | Vishay Sfernice | 0 | 716-LPS0300H2702JB-ND | 59,31733 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 50,21600 € | 753,24 € |
| Unit Price without VAT: | 50,21600 € |
|---|---|
| Unit Price with VAT: | 59,75704 € |


