
LCH100V10003JS06 | |
|---|---|
DigiKey Part Number | 716-LCH100V10003JS06-ND |
Manufacturer | |
Manufacturer Product Number | LCH100V10003JS06 |
Description | LCH 100 1M 5% V BA25 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±150ppm/°C |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Coating, Housing Type Aluminum |
Packaging Bulk | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.882" L x 0.610" W (47.80mm x 15.50mm) |
Resistance 1 MOhms | Height - Seated (Max) 0.602" (15.30mm) |
Tolerance ±5% | Lead Style Solder Lugs |
Power (Watts) 100W | Package / Case Radial, Rectangular Case |
Composition Thick Film |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | 25,08120 € | 627,03 € |
| Unit Price without VAT: | 25,08120 € |
|---|---|
| Unit Price with VAT: | 29,84663 € |

