
ISOA200R11000JT | |
|---|---|
DigiKey Part Number | 716-ISOA200R11000JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA200R11000JT |
Description | ISOA 200 R1 100U 5% TU10 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 200W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Mfr | Features Non-Inductive |
Series | Coating, Housing Type Aluminum |
Packaging Box | Mounting Feature Flanges |
Part Status Active | Size / Dimension 1.504" L x 0.984" W (38.20mm x 25.00mm) |
Resistance 100 Ohms | Height - Seated (Max) 0.480" (12.20mm) |
Tolerance ±5% | Lead Style M4 Threaded |
Power (Watts) 200W | Package / Case SOT-227-4 |
Composition Thick Film | Grade |
Temperature Coefficient ±150ppm/°C | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,88000 € | 19,88 € |
| 10 | 17,06000 € | 170,60 € |
| 30 | 16,30567 € | 489,17 € |
| 60 | 15,95183 € | 957,11 € |
| 120 | 15,67017 € | 1.880,42 € |
| 270 | 15,41230 € | 4.161,32 € |
| 510 | 15,25290 € | 7.778,98 € |
| Unit Price without VAT: | 19,88000 € |
|---|---|
| Unit Price with VAT: | 23,65720 € |


