
ISOA100R11101JT | |
|---|---|
DigiKey Part Number | 716-ISOA100R11101JT-ND |
Manufacturer | |
Manufacturer Product Number | ISOA100R11101JT |
Description | ISOA 100 R1 1K1 5% TUBE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 kOhms ±5% 100W Thick Film Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1.1 kOhms | |
Tolerance | ±5% | |
Power (Watts) | 100W | |
Composition | Thick Film | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Features | Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.504" L x 0.984" W (38.20mm x 25.00mm) | |
Height - Seated (Max) | 0.480" (12.20mm) | |
Lead Style | M4 Threaded | |
Package / Case | SOT-227-4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,97000 € | 15,97 € |
| 10 | 14,70000 € | 147,00 € |
| 30 | 14,66067 € | 439,82 € |
| 60 | 12,59700 € | 755,82 € |
| 120 | 12,35533 € | 1.482,64 € |
| 270 | 12,13407 € | 3.276,20 € |
| 510 | 11,99739 € | 6.118,67 € |
| Unit Price without VAT: | 15,97000 € |
|---|---|
| Unit Price with VAT: | 19,00430 € |

