
HRHAFN80R0KB | |
|---|---|
DigiKey Part Number | 716-HRHAFN80R0KB-ND |
Manufacturer | |
Manufacturer Product Number | HRHAFN80R0KB |
Description | HRHA FN 80U 10% BO12 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 80 Ohms ±10% 90W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 2.756" L x 2.362" W (70.00mm x 60.00mm) |
Part Status Active | Height - Seated (Max) 0.646" (16.40mm) |
Resistance 80 Ohms | Lead Style Quick Connects, 0.250" (6.35mm) |
Tolerance ±10% | Package / Case Box |
Power (Watts) 90W | Grade |
Composition Wirewound | Qualification |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 | 62,88667 € | 754,64 € |
| Unit Price without VAT: | 62,88667 € |
|---|---|
| Unit Price with VAT: | 74,83514 € |

