
HPS9474004FKB19 | |
|---|---|
DigiKey Part Number | 716-HPS9474004FKB19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPS9474004FKB19 |
Description | RES 4M OHM 1% 10W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 MOhms ±1% 10W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 1.850" L (9.00mm x 47.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 67,15333 € | 2.014,60 € |
| Unit Price without VAT: | 67,15333 € |
|---|---|
| Unit Price with VAT: | 79,91246 € |

