
HPS9233003FKB19 | |
|---|---|
DigiKey Part Number | 716-HPS9233003FKB19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPS9233003FKB19 |
Description | RES 300K OHM 1% 6W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 6W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.354" Dia x 0.906" L (9.00mm x 23.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 78,60667 € | 2.358,20 € |
| Unit Price without VAT: | 78,60667 € |
|---|---|
| Unit Price with VAT: | 93,54194 € |

