100 MOhms ±0.5% 6W Through Hole Resistor Axial High Voltage Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HPS9231006DKB19

DigiKey Part Number
716-HPS9231006DKB19-ND
Manufacturer
Manufacturer Product Number
HPS9231006DKB19
Description
HPS 923 100M 0,5% 100PPM BO30 E1
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
100 MOhms ±0.5% 6W Through Hole Resistor Axial High Voltage Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Features
High Voltage
Series
Temperature Coefficient
±100ppm/°C
Packaging
Bulk
Operating Temperature
-55°C ~ 200°C
Part Status
Active
Package / Case
Resistance
Supplier Device Package
Axial
Tolerance
Size / Dimension
0.354" Dia x 0.906" L (9.00mm x 23.00mm)
Power (Watts)
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
30105,77800 €3.173,34 €
Manufacturers Standard Package
Unit Price without VAT:105,77800 €
Unit Price with VAT:125,87582 €