
HPS5233003FKB19 | |
|---|---|
DigiKey Part Number | 716-HPS5233003FKB19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPS5233003FKB19 |
Description | RES 300K OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±1% 4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | High Voltage | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.906" L (5.00mm x 23.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 63,79900 € | 1.913,97 € |
| Unit Price without VAT: | 63,79900 € |
|---|---|
| Unit Price with VAT: | 75,92081 € |

