
HPS5231103FKB19 | |
|---|---|
DigiKey Part Number | 716-HPS5231103FKB19TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HPS5231103FKB19 |
Description | RES 110K OHM 1% 4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 110 kOhms ±1% 4W Through Hole Resistor Axial High Voltage Thick Film |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features High Voltage |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 200°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.197" Dia x 0.906" L (5.00mm x 23.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 63,00600 € | 1.890,18 € |
| Unit Price without VAT: | 63,00600 € |
|---|---|
| Unit Price with VAT: | 74,97714 € |

