
DTO035C1R000FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO035C1R000FRE3TR-ND - Tape & Reel (TR) 716-DTO035C1R000FRE3CT-ND - Cut Tape (CT) 716-DTO035C1R000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO035C1R000FRE3 |
Description | DTO 35 C 1U 1% R500 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 35W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 € | 6,10 € |
| 10 | 4,77500 € | 47,75 € |
| 25 | 4,47160 € | 111,79 € |
| 50 | 4,29620 € | 214,81 € |
| 100 | 4,15630 € | 415,63 € |
| 250 | 4,06864 € | 1.017,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,93168 € | 1.965,84 € |
| 1.000 | 3,86597 € | 3.865,97 € |
| 1.500 | 3,83393 € | 5.750,90 € |
| Unit Price without VAT: | 6,10000 € |
|---|---|
| Unit Price with VAT: | 7,25900 € |

