
DTO025CR2500FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025CR2500FRE3TR-ND - Tape & Reel (TR) 716-DTO025CR2500FRE3CT-ND - Cut Tape (CT) 716-DTO025CR2500FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025CR2500FRE3 |
Description | DTO 25 C U25 1% R500 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 250 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.323" L x 0.287" W (8.20mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,25000 € | 4,25 € |
| 10 | 3,21500 € | 32,15 € |
| 25 | 2,97960 € | 74,49 € |
| 50 | 2,84280 € | 142,14 € |
| 100 | 2,73390 € | 273,39 € |
| 250 | 2,62328 € | 655,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,55910 € | 1.279,55 € |
| 1.000 | 2,50800 € | 2.508,00 € |
| 1.500 | 2,48307 € | 3.724,61 € |
| 2.500 | 2,45603 € | 6.140,08 € |
| Unit Price without VAT: | 4,25000 € |
|---|---|
| Unit Price with VAT: | 5,05750 € |

