TO-252
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025CR2000FRE3

DigiKey Part Number
716-DTO025CR2000FRE3TR-ND - Tape & Reel (TR)
716-DTO025CR2000FRE3CT-ND - Cut Tape (CT)
716-DTO025CR2000FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTO025CR2000FRE3
Description
DTO 25 C U2 1% R500 E3
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
200 mOhms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±350ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
Ratings
-
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Height - Seated (Max)
0.122" (3.10mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,77000 €3,77 €
102,83600 €28,36 €
252,62120 €65,53 €
502,49680 €124,84 €
1002,40240 €240,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,23874 €1.119,37 €
1.0002,19228 €2.192,28 €
1.5002,16959 €3.254,38 €
2.5002,14500 €5.362,50 €
3.5002,13091 €7.458,19 €
Manufacturers Standard Package
Unit Price without VAT:3,77000 €
Unit Price with VAT:4,48630 €