
DTO025C8R000FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C8R000FRE3TR-ND - Tape & Reel (TR) 716-DTO025C8R000FRE3CT-ND - Cut Tape (CT) 716-DTO025C8R000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C8R000FRE3 |
Description | DTO 25 C 8U 1% R500 E3 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 3,15600 € | 31,56 € |
| 25 | 2,92200 € | 73,05 € |
| 50 | 2,78680 € | 139,34 € |
| 100 | 2,67920 € | 267,92 € |
| 250 | 2,56992 € | 642,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,50654 € | 1.253,27 € |
| 1.000 | 2,45603 € | 2.456,03 € |
| 1.500 | 2,43141 € | 3.647,12 € |
| 2.500 | 2,40468 € | 6.011,70 € |
| 3.500 | 2,38937 € | 8.362,80 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

