


DTO025C75R00FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C75R00FRE3TR-ND - Tape & Reel (TR) 716-DTO025C75R00FRE3CT-ND - Cut Tape (CT) 716-DTO025C75R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C75R00FRE3 |
Description | RES SMD TO252 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C75R00FRE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.323" L x 0.287" W (8.20mm x 7.30mm) |
Power (Watts) | Height - Seated (Max) 0.122" (3.10mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 10 | 2,91900 € | 29,19 € |
| 25 | 2,69680 € | 67,42 € |
| 50 | 2,56820 € | 128,41 € |
| 100 | 2,46590 € | 246,59 € |
| 250 | 2,36180 € | 590,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,30146 € | 1.150,73 € |
| 1.000 | 2,25337 € | 2.253,37 € |
| 1.500 | 2,22992 € | 3.344,88 € |
| 2.500 | 2,20448 € | 5.511,20 € |
| 3.500 | 2,18990 € | 7.664,65 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,62910 € |

