
DTO025C4R700JTE3 | |
|---|---|
DigiKey Part Number | 716-1064-5-ND |
Manufacturer | |
Manufacturer Product Number | DTO025C4R700JTE3 |
Description | RES SMD 4.7 OHM 5% 25W TO252 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±5% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | DTO025C4R700JTE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.323" L x 0.287" W (8.20mm x 7.30mm) | |
Height - Seated (Max) | 0.122" (3.10mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,71000 € | 3,71 € |
| 10 | 2,78300 € | 27,83 € |
| 25 | 2,57040 € | 64,26 € |
| 50 | 2,44760 € | 122,38 € |
| 100 | 2,34970 € | 234,97 € |
| 250 | 2,25024 € | 562,56 € |
| 500 | 2,19258 € | 1.096,29 € |
| 1.000 | 2,14666 € | 2.146,66 € |
| Unit Price without VAT: | 3,71000 € |
|---|---|
| Unit Price with VAT: | 4,41490 € |

