4 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DTO025C4R000FRE3

DigiKey Part Number
716-DTO025C4R000FRE3TR-ND - Tape & Reel (TR)
716-DTO025C4R000FRE3CT-ND - Cut Tape (CT)
716-DTO025C4R000FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DTO025C4R000FRE3
Description
DTO 25 C 4U 1% R500 E3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 150°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.323" L x 0.287" W (8.20mm x 7.30mm)
Tolerance
Height - Seated (Max)
0.122" (3.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,17000 €4,17 €
103,15600 €31,56 €
252,92200 €73,05 €
502,78680 €139,34 €
1002,67920 €267,92 €
2502,56992 €642,48 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5002,50654 €1.253,27 €
1.0002,45603 €2.456,03 €
1.5002,43141 €3.647,12 €
2.5002,40468 €6.011,70 €
3.5002,38937 €8.362,80 €
Manufacturers Standard Package
Unit Price without VAT:4,17000 €
Unit Price with VAT:4,96230 €