
DTO025C100R0FRE3 | |
|---|---|
DigiKey Part Number | 716-DTO025C100R0FRE3TR-ND - Tape & Reel (TR) 716-DTO025C100R0FRE3CT-ND - Cut Tape (CT) 716-DTO025C100R0FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DTO025C100R0FRE3 |
Description | DTO 25 C 100U 1% R500 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 25W Chip Resistor TO-252-3, DPAK (2 Leads + Tab), SC-63 Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.323" L x 0.287" W (8.20mm x 7.30mm) |
Tolerance | Height - Seated (Max) 0.122" (3.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,97000 € | 3,97 € |
| 10 | 2,98200 € | 29,82 € |
| 25 | 2,75600 € | 68,90 € |
| 50 | 2,62520 € | 131,26 € |
| 100 | 2,52100 € | 252,10 € |
| 250 | 2,41516 € | 603,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35384 € | 1.176,92 € |
| 1.000 | 2,30498 € | 2.304,98 € |
| 1.500 | 2,28113 € | 3.421,70 € |
| 2.500 | 2,25526 € | 5.638,15 € |
| 3.500 | 2,24045 € | 7.841,57 € |
| Unit Price without VAT: | 3,97000 € |
|---|---|
| Unit Price with VAT: | 4,72430 € |

