±10% Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRTOP100V250250KB

DigiKey Part Number
716-DRTOP100V250250KB-ND
Manufacturer
Manufacturer Product Number
DRTOP100V250250KB
Description
DRTOP 100 25U 10% 25U 10% V BO10
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
±10% Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±150ppm/°C
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Size / Dimension
1.496" L x 0.984" W (38.00mm x 25.00mm)
Packaging
Bulk
Height - Seated (Max)
0.508" (12.90mm)
Part Status
Active
Package / Case
SOT-227-4, miniBLOC
Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10123,96200 €1.239,62 €
Manufacturers Standard Package
Unit Price without VAT:123,96200 €
Unit Price with VAT:147,51478 €