
D2TO035S22R00FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035S22R00FRE3TR-ND - Tape & Reel (TR) 716-D2TO035S22R00FRE3CT-ND - Cut Tape (CT) 716-D2TO035S22R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035S22R00FRE3 |
Description | D2TO 35 S 22U 1% R500 E3 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Non-Inductive | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 3 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,11000 € | 6,11 € |
| 10 | 4,80900 € | 48,09 € |
| 25 | 4,51080 € | 112,77 € |
| 50 | 4,37800 € | 218,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,98056 € | 1.990,28 € |
| 1.000 | 3,91604 € | 3.916,04 € |
| 1.500 | 3,88453 € | 5.826,80 € |
| Unit Price without VAT: | 6,11000 € |
|---|---|
| Unit Price with VAT: | 7,27090 € |

