D2TO035S10001FRE3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


C&B/RESI
In Stock: 156
Unit Price: 3,61000 €
Datasheet

Similar


C&B/RESI
In Stock: 0
Unit Price: 3,92000 €
Datasheet
New Product
10 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035S10001FRE3

DigiKey Part Number
716-D2TO035S10001FRE3TR-ND - Tape & Reel (TR)
716-D2TO035S10001FRE3CT-ND - Cut Tape (CT)
716-D2TO035S10001FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO035S10001FRE3
Description
D2TO 35 S 10K 1% R500 E3
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Non-Inductive
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 175°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Tolerance
Height - Seated (Max)
0.189" (4.80mm)
Power (Watts)
Number of Terminations
3
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TPAL0263F10K0K9C&B/RESI1564506-TPAL0263F10K0K9-ND3,61000 €Similar
TPAN0263F10K0K9C&B/RESI04506-TPAN0263F10K0K9-ND3,92000 €Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,08000 €6,08 €
104,78700 €47,87 €
254,49040 €112,26 €
504,35820 €217,91 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,96252 €1.981,26 €
1.0003,89829 €3.898,29 €
1.5003,86693 €5.800,39 €
Manufacturers Standard Package
Unit Price without VAT:6,08000 €
Unit Price with VAT:7,23520 €