
D2TO035C75R00FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C75R00FRE3TR-ND - Tape & Reel (TR) 716-D2TO035C75R00FRE3CT-ND - Cut Tape (CT) 716-D2TO035C75R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C75R00FRE3 |
Description | RES SMD TO263 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 75 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C75R00FRE3 Models |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Power (Watts) | Height - Seated (Max) 0.193" (4.90mm) |
Composition | Number of Terminations 3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PWR263S-35-75R0F | Bourns Inc. | 4.730 | PWR263S-35-75R0F-ND | 4,15000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,06000 € | 8,06 € |
| 10 | 6,47100 € | 64,71 € |
| 25 | 6,10640 € | 152,66 € |
| 50 | 5,89540 € | 294,77 € |
| 100 | 5,72740 € | 572,74 € |
| 250 | 5,71488 € | 1.428,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,00776 € | 2.003,88 € |
| 1.000 | 3,94147 € | 3.941,47 € |
| 1.500 | 3,90913 € | 5.863,70 € |
| Unit Price without VAT: | 8,06000 € |
|---|---|
| Unit Price with VAT: | 9,59140 € |

