Similar
Similar

D2TO035C50001FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C50001FRE3-ND |
Manufacturer | |
Manufacturer Product Number | D2TO035C50001FRE3 |
Description | D2TO 35 C 50K 1% R500 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Bulk | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.193" (4.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFS35-50KF1 | Riedon products by Bourns | 1.769 | 696-PFS35-50KF1CT-ND | 4,04000 € | Similar |
| PWR263S-35-5002F | Bourns Inc. | 0 | 118-PWR263S-35-5002F-ND | 4,12000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,11448 € | 2.057,24 € |
| Unit Price without VAT: | 4,11448 € |
|---|---|
| Unit Price with VAT: | 4,89623 € |



