4 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C4R000FRE3

DigiKey Part Number
716-D2TO035C4R000FRE3TR-ND - Tape & Reel (TR)
716-D2TO035C4R000FRE3CT-ND - Cut Tape (CT)
716-D2TO035C4R000FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO035C4R000FRE3
Description
D2TO 35 C 4U 1% R500 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Ratings
-
Size / Dimension
0.413" L x 0.346" W (10.50mm x 8.80mm)
Height - Seated (Max)
0.193" (4.90mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 418
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,73000 €6,73 €
105,31700 €53,17 €
254,99320 €124,83 €
504,80560 €240,28 €
1004,65630 €465,63 €
2504,59008 €1.147,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5004,41626 €2.208,13 €
1.0004,34606 €4.346,06 €
1.5004,31183 €6.467,74 €
Manufacturers Standard Package
Unit Price without VAT:6,73000 €
Unit Price with VAT:8,00870 €