44.2 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO035C44R20FRE3

DigiKey Part Number
716-D2TO035C44R20FRE3-ND
Manufacturer
Manufacturer Product Number
D2TO035C44R20FRE3
Description
D2TO 35 C 44U2 1% R500 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
44.2 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Non-Inductive
Temperature Coefficient
±150ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
Size / Dimension
0.398" L x 0.346" W (10.10mm x 8.80mm)
Height - Seated (Max)
0.189" (4.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5004,16628 €2.083,14 €
Manufacturers Standard Package
Unit Price without VAT:4,16628 €
Unit Price with VAT:4,95787 €