
D2TO035C20R00FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C20R00FRE3TR-ND - Tape & Reel (TR) 716-D2TO035C20R00FRE3CT-ND - Cut Tape (CT) 716-D2TO035C20R00FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C20R00FRE3 |
Description | RES SMD 20 OHM 1% 35W TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C20R00FRE3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PFS35-20RF1 | Riedon products by Bourns | 10.578 | 696-PFS35-20RF1CT-ND | 5,66000 € | Similar |
| PWR263S-35-20R0F | Bourns Inc. | 6.836 | PWR263S-35-20R0F-ND | 4,44000 € | Similar |
| PWR263S-35-20R0FE | Bourns Inc. | 592 | 118-PWR263S-35-20R0FECT-ND | 4,94000 € | Similar |
| TPAL0263F20R0K9 | C&B/RESI | 59 | 4506-TPAL0263F20R0K9-ND | 3,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,00000 € | 8,00 € |
| 10 | 6,41900 € | 64,19 € |
| 25 | 6,05800 € | 151,45 € |
| 50 | 5,84860 € | 292,43 € |
| 100 | 5,68190 € | 568,19 € |
| 250 | 5,66952 € | 1.417,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,97596 € | 1.987,98 € |
| 1.000 | 3,91019 € | 3.910,19 € |
| 1.500 | 3,87811 € | 5.817,16 € |
| Unit Price without VAT: | 8,00000 € |
|---|---|
| Unit Price with VAT: | 9,52000 € |

