
D2TO035C20000FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C20000FRE3TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2TO035C20000FRE3 |
Description | D2TO 35 C 2K 1% R500 E3 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 175°C |
Packaging Tape & Reel (TR) | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Power (Watts) | Height - Seated (Max) 0.618" (15.70mm) |
Composition | Number of Terminations 3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,78090 € | 1.890,45 € |
| Unit Price without VAT: | 3,78090 € |
|---|---|
| Unit Price with VAT: | 4,49927 € |

