
D2TO035C1R000FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C1R000FRE3TR-ND - Tape & Reel (TR) 716-D2TO035C1R000FRE3CT-ND - Cut Tape (CT) 716-D2TO035C1R000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C1R000FRE3 |
Description | RES SMD TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±1% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C1R000FRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,22000 € | 6,22 € |
| 10 | 4,88000 € | 48,80 € |
| 25 | 4,57360 € | 114,34 € |
| 50 | 4,39540 € | 219,77 € |
| 100 | 4,25370 € | 425,37 € |
| 250 | 4,17004 € | 1.042,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 4,02600 € | 2.013,00 € |
| 1.000 | 3,95941 € | 3.959,41 € |
| 1.500 | 3,92693 € | 5.890,40 € |
| Unit Price without VAT: | 6,22000 € |
|---|---|
| Unit Price with VAT: | 7,40180 € |

