
D2TO035C10R00JRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO035C10R00JRE3TR-ND - Tape & Reel (TR) 716-D2TO035C10R00JRE3CT-ND - Cut Tape (CT) 716-D2TO035C10R00JRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO035C10R00JRE3 |
Description | RES SMD 10 OHM 5% 35W TO263 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±5% 35W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO035C10R00JRE3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant, Non-Inductive | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 175°C | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.398" L x 0.346" W (10.10mm x 8.80mm) | |
Height - Seated (Max) | 0.189" (4.80mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,91000 € | 4,91 € |
| 10 | 3,79100 € | 37,91 € |
| 25 | 3,53360 € | 88,34 € |
| 50 | 3,38440 € | 169,22 € |
| 100 | 3,34730 € | 334,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,07500 € | 1.537,50 € |
| 1.000 | 3,01923 € | 3.019,23 € |
| 1.500 | 2,99201 € | 4.488,02 € |
| 2.500 | 2,96250 € | 7.406,25 € |
| Unit Price without VAT: | 4,91000 € |
|---|---|
| Unit Price with VAT: | 5,84290 € |


