5 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D2TO020C5R000FRE3

DigiKey Part Number
716-D2TO020C5R000FRE3TR-ND - Tape & Reel (TR)
716-D2TO020C5R000FRE3CT-ND - Cut Tape (CT)
716-D2TO020C5R000FRE3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D2TO020C5R000FRE3
Description
D2TO 20 C 5U 1% R500 E3
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Non-Inductive
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.413" L x 0.346" W (10.50mm x 8.80mm)
Tolerance
Height - Seated (Max)
0.193" (4.90mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AP725 5R FOhmite470273-AP7255RF-ND3,10000 €Similar
In-Stock: 347
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,12000 €6,12 €
104,79900 €47,99 €
254,49680 €112,42 €
504,32180 €216,09 €
1004,18210 €418,21 €
2504,09868 €1.024,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5003,95782 €1.978,91 €
1.0003,89220 €3.892,20 €
1.5003,86019 €5.790,28 €
Manufacturers Standard Package
Unit Price without VAT:6,12000 €
Unit Price with VAT:7,28280 €