
D2TO020C5R000FRE3 | |
|---|---|
DigiKey Part Number | 716-D2TO020C5R000FRE3TR-ND - Tape & Reel (TR) 716-D2TO020C5R000FRE3CT-ND - Cut Tape (CT) 716-D2TO020C5R000FRE3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | D2TO020C5R000FRE3 |
Description | D2TO 20 C 5U 1% R500 E3 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Non-Inductive Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.413" L x 0.346" W (10.50mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.193" (4.90mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AP725 5R F | Ohmite | 470 | 273-AP7255RF-ND | 3,10000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,12000 € | 6,12 € |
| 10 | 4,79900 € | 47,99 € |
| 25 | 4,49680 € | 112,42 € |
| 50 | 4,32180 € | 216,09 € |
| 100 | 4,18210 € | 418,21 € |
| 250 | 4,09868 € | 1.024,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,95782 € | 1.978,91 € |
| 1.000 | 3,89220 € | 3.892,20 € |
| 1.500 | 3,86019 € | 5.790,28 € |
| Unit Price without VAT: | 6,12000 € |
|---|---|
| Unit Price with VAT: | 7,28280 € |

