
D2TO020C3R010FRE3 | |
|---|---|
DigiKey Part Number | D2TO020C3R010FRE3-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | D2TO020C3R010FRE3 |
Description | RES SMD 3.01 OHM 1% 20W TO263 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 3.01 Ohms ±1% 20W Chip Resistor TO-263-3, D2PAK (2 Leads + Tab), TO-263AB Automotive AEC-Q200, Moisture Resistant, Non-Inductive Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | D2TO020C3R010FRE3 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.398" L x 0.346" W (10.10mm x 8.80mm) |
Tolerance | Height - Seated (Max) 0.189" (4.80mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,73378 € | 1.866,89 € |
| Unit Price without VAT: | 3,73378 € |
|---|---|
| Unit Price with VAT: | 4,44320 € |

