
CHPHT0805K1004FGT | |
|---|---|
DigiKey Part Number | CHPHT0805K-1.00MCTR-ND - Tape & Reel (TR) CHPHT0805K-1.00MCCT-ND - Cut Tape (CT) CHPHT0805K-1.00MCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPHT0805K1004FGT |
Description | RES SMD 1M OHM 1% 0.02W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0805K1004FGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.073" L x 0.049" W (1.85mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,20000 € | 5,20 € |
| 10 | 4,60100 € | 46,01 € |
| 25 | 4,26120 € | 106,53 € |
| 50 | 3,45700 € | 172,85 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 3,33680 € | 333,68 € |
| 200 | 3,24110 € | 648,22 € |
| 300 | 3,19437 € | 958,31 € |
| 500 | 3,14372 € | 1.571,86 € |
| 700 | 3,11470 € | 2.180,29 € |
| 1.000 | 3,08723 € | 3.087,23 € |
| 1.200 | 3,07440 € | 3.689,28 € |
| 2.400 | 3,03200 € | 7.276,80 € |
| 2.500 | 3,02980 € | 7.574,50 € |
| Unit Price without VAT: | 5,20000 € |
|---|---|
| Unit Price with VAT: | 6,18800 € |

