
CHPHT0805K1000FGT | |
|---|---|
DigiKey Part Number | 716-1086-2-ND - Tape & Reel (TR) 716-1086-1-ND - Cut Tape (CT) 716-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPHT0805K1000FGT |
Description | RES SMD 100 OHM 1% 0.02W 0805 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.02W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0805K1000FGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 230°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.073" L x 0.049" W (1.85mm x 1.25mm) | |
Height - Seated (Max) | 0.020" (0.51mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 5,00600 € | 50,06 € |
| 25 | 4,70040 € | 117,51 € |
| 50 | 4,57760 € | 228,88 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 4,38220 € | 438,22 € |
| 200 | 4,27000 € | 854,00 € |
| 300 | 4,21523 € | 1.264,57 € |
| 500 | 4,15584 € | 2.077,92 € |
| 700 | 4,12179 € | 2.885,25 € |
| 1.000 | 4,08960 € | 4.089,60 € |
| 1.200 | 4,07452 € | 4.889,42 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |

