
CHPHT0603K2002FGT | |
|---|---|
DigiKey Part Number | 716-1081-2-ND - Tape & Reel (TR) 716-1081-1-ND - Cut Tape (CT) 716-1081-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CHPHT0603K2002FGT |
Description | RES SMD 20K OHM 1% 0.0125W 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms ±1% 0.0125W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHPHT0603K2002FGT Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 230°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.035" W (1.60mm x 0.90mm) |
Tolerance | Height - Seated (Max) 0.020" (0.51mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,70000 € | 8,70 € |
| 10 | 7,03400 € | 70,34 € |
| 25 | 6,65160 € | 166,29 € |
| 50 | 6,43020 € | 321,51 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 6,25380 € | 625,38 € |
| 200 | 6,11340 € | 1.222,68 € |
| 300 | 6,04487 € | 1.813,46 € |
| 500 | 5,97056 € | 2.985,28 € |
| 700 | 5,92799 € | 4.149,59 € |
| 1.000 | 5,88768 € | 5.887,68 € |
| Unit Price without VAT: | 8,70000 € |
|---|---|
| Unit Price with VAT: | 10,35300 € |

