
CHP2512K1000FBTA | |
|---|---|
DigiKey Part Number | 716-CHP2512K1000FBTATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CHP2512K1000FBTA |
Description | CHP 2512 100PPM 100U 1% B TR100 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CHP2512K1000FBTA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.248" L x 0.130" W (6.30mm x 3.30mm) | |
Height - Seated (Max) | 0.025" (0.63mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 7,87450 € | 787,45 € |
| Unit Price without VAT: | 7,87450 € |
|---|---|
| Unit Price with VAT: | 9,37066 € |

