
CHKIT-02016 | |
|---|---|
DigiKey Part Number | 716-1187-ND |
Manufacturer | |
Manufacturer Product Number | CHKIT-02016 |
Description | CHKIT 0216 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Thin Film Resistor Kit 10 ~ 500 Ohm ±1%, ±2%, ±5%, ±10% 1/32W Surface Mount 240 Pieces (12 Values - 20 Each) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Sfernice | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Kit Type | Thin Film | |
Resistance (Ohms) | 10 ~ 500 | |
Power (Watts) | 1/32W | |
Tolerance | ±1%, ±2%, ±5%, ±10% | |
Features | - | |
Quantity | 240 Pieces (12 Values - 20 Each) | |
Mounting Type | Surface Mount | |
Packages Included | 02016 (0504 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 433,55000 € | 433,55 € |
| 10 | 408,10900 € | 4.081,09 € |
| Unit Price without VAT: | 433,55000 € |
|---|---|
| Unit Price with VAT: | 515,92450 € |






